Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO 0402B471K250CT SMD Multilayer Ceramic Capacitor, General Purpose, 470 pF, 25 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2524669-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part No0402B471K250CTCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel2521380
Re-Reel2524708RL
Cut Tape2524708
Product RangeMC X7R Series
Your Part Number
3,114 In Stock
Need more?
3,114 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.248 | CNY2.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.248 (CNY0.2802) |
| 100+ | CNY0.213 (CNY0.2407) |
| 500+ | CNY0.160 (CNY0.1808) |
| 2500+ | CNY0.108 (CNY0.122) |
| 5000+ | CNY0.105 (CNY0.1186) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.035 (CNY0.0396) |
| 50000+ | CNY0.033 (CNY0.0373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No0402B471K250CTCopy
Manufacturer Standard Lead Time42 weeks
Order Code
Full Reel2521380
Re-Reel2524708RL
Cut Tape2524708
Product RangeMC X7R Series
Technical Datasheet
Capacitance470pF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeMC X7R Series
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
MC X7R Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for 0402B471K250CT
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
