Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO 0201X224M100CT SMD Multilayer Ceramic Capacitor, 0.22 µF, 10 V, 0201 [0603 Metric], ± 20%, X5R](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part No0201X224M100CTCopy
Order Code
Full Reel3879507
Re-Reel3880995RL
Cut Tape3880995
Product RangeMC X5R Series
Your Part Number
447,830 In Stock
Need more?
447,830 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.190 | CNY11.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.190 (CNY1.3447) |
| 100+ | CNY0.672 (CNY0.7594) |
| 500+ | CNY0.545 (CNY0.6158) |
| 2500+ | CNY0.417 (CNY0.4712) |
| 7500+ | CNY0.367 (CNY0.4147) |
| 15000+ | CNY0.317 (CNY0.3582) |
| 75000+ | CNY0.311 (CNY0.3514) |
| 150000+ | CNY0.303 (CNY0.3424) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.317 (CNY0.3582) |
| 75000+ | CNY0.311 (CNY0.3514) |
| 150000+ | CNY0.303 (CNY0.3424) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No0201X224M100CTCopy
Order Code
Full Reel3879507
Re-Reel3880995RL
Cut Tape3880995
Product RangeMC X5R Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)10V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeMC X5R Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Product Overview
General purpose series (4V to 1000V) multilayer ceramic capacitors (MLCC). MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. Typically used for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication.
- High electrical precision, stability and reliability
- High capacitance in given case size
- Capacitor with lead-free termination (pure tin)
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X5R
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
MC X5R Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
