Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO 0201A104K100CT SMD Multilayer Ceramic Capacitor, 0.1 µF, 10 V, 0201 [0603 Metric], ± 10%, X7S](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part No0201A104K100CTCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel3879498
Re-Reel3880985RL
Cut Tape3880985
Product RangeMC X7S Series
Your Part Number
248,151 In Stock
Need more?
248,151 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.201 | CNY2.01 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.201 (CNY0.2271) |
| 100+ | CNY0.152 (CNY0.1718) |
| 500+ | CNY0.116 (CNY0.1311) |
| 2500+ | CNY0.098 (CNY0.1107) |
| 7500+ | CNY0.089 (CNY0.1006) |
| 750000+ | CNY0.049 (CNY0.0554) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 15000+ | CNY0.087 (CNY0.0983) |
| 75000+ | CNY0.081 (CNY0.0915) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No0201A104K100CTCopy
Manufacturer Standard Lead Time35 weeks
Order Code
Full Reel3879498
Re-Reel3880985RL
Cut Tape3880985
Product RangeMC X7S Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)10V
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeMC X7S Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Overview
General purpose series (4V to 1000V) multilayer ceramic capacitors (MLCC). MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. Typically used for general digital circuit, power supply bypass capacitors, consumer electronics and telecommunication.
- High electrical precision, stability and reliability
- High capacitance in given case size
- Capacitor with lead-free termination (pure tin)
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
X7S
Product Length
0.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Product Range
MC X7S Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
