Print Page
TMR1202S
SENSOR, BIPOLAR SWITCH, 5.5V, SOT-23-3
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTI DIMENSION
Manufacturer Part NoTMR1202SCopy
Manufacturer Standard Lead Time6 weeks
Order Code2895401
Your Part Number
2,970 In Stock
Need more?
2,970 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.200 (CNY12.656) |
| 10+ | CNY9.080 (CNY10.2604) |
| 25+ | CNY8.360 (CNY9.4468) |
| 50+ | CNY7.800 (CNY8.814) |
| 100+ | CNY7.370 (CNY8.3281) |
| 500+ | CNY7.090 (CNY8.0117) |
| 1000+ | CNY6.850 (CNY7.7405) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.20 (CNY12.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTI DIMENSION
Manufacturer Part NoTMR1202SCopy
Manufacturer Standard Lead Time6 weeks
Order Code2895401
Technical Datasheet
Sensor TypeBipolar Switch
Magnetic Field Min-
Magnetic Field Max-
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Sensor Case StyleSOT-23
Sensor Case / PackageSOT-23
Output Interface-
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
Technical Specifications
Sensor Type
Bipolar Switch
Magnetic Field Max
-
Supply Voltage Max
5.5V
Sensor Case / Package
SOT-23
Operating Temperature Max
125°C
Qualification
-
Magnetic Field Min
-
Supply Voltage Min
1.8V
Sensor Case Style
SOT-23
Output Interface
-
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814