Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-8-25-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144562
Product RangeCoolflex 50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY872.350 (CNY985.7555) |
| 10+ | CNY854.900 (CNY966.037) |
| 25+ | CNY837.810 (CNY946.7253) |
| 50+ | CNY820.970 (CNY927.6961) |
| 100+ | CNY804.550 (CNY909.1415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY872.35 (CNY985.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-8-25-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144562
Product RangeCoolflex 50 Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourRed
Wire Gauge8AWG
No. of Max Strands x Strand Size1650 x 0.08mm
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating1.1kV
Conductor MaterialTinned Copper
External Diameter6.5mm
Approval Specification-
Product RangeCoolflex 50 Series
Technical Specifications
Jacket Material
Silicone
Wire Gauge
8AWG
Reel Length (Imperial)
25ft
Operating Temperature Max
200°C
Voltage Rating
1.1kV
External Diameter
6.5mm
Product Range
Coolflex 50 Series
Jacket Colour
Red
No. of Max Strands x Strand Size
1650 x 0.08mm
Reel Length (Metric)
7.62m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Alternatives for WI-M-8-25-2
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79
