Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-8-25-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144561
Product RangeCoolflex 50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY784.890 (CNY886.9257) |
| 10+ | CNY762.410 (CNY861.5233) |
| 25+ | CNY732.520 (CNY827.7476) |
| 50+ | CNY717.880 (CNY811.2044) |
| 100+ | CNY703.520 (CNY794.9776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY784.89 (CNY886.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-8-25-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144561
Product RangeCoolflex 50 Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourBlack
Wire Gauge8AWG
No. of Max Strands x Strand Size1650 x 0.08mm
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating1.1kV
Conductor MaterialTinned Copper
External Diameter6.5mm
Approval Specification-
Product RangeCoolflex 50 Series
Technical Specifications
Jacket Material
Silicone
Wire Gauge
8AWG
Reel Length (Imperial)
25ft
Operating Temperature Max
200°C
Voltage Rating
1.1kV
External Diameter
6.5mm
Product Range
Coolflex 50 Series
Jacket Colour
Black
No. of Max Strands x Strand Size
1650 x 0.08mm
Reel Length (Metric)
7.62m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Alternatives for WI-M-8-25-0
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.79
