Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-18-10-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144589
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.950 (CNY185.2635) |
| 10+ | CNY160.670 (CNY181.5571) |
| 25+ | CNY157.460 (CNY177.9298) |
| 50+ | CNY153.740 (CNY173.7262) |
| 100+ | CNY150.670 (CNY170.2571) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.95 (CNY185.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-18-10-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144589
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourRed
Wire Gauge18AWG
No. of Max Strands x Strand Size413 x 44AWG
Reel Length (Imperial)10ft
Reel Length (Metric)3.05m
Operating Temperature Max-
Conductor Area CSA-
Voltage Rating3kV
Conductor MaterialCopper
External Diameter3.6mm
Approval SpecificationUL 3577
Product Range-
Technical Specifications
Jacket Material
Silicone
Wire Gauge
18AWG
Reel Length (Imperial)
10ft
Operating Temperature Max
-
Voltage Rating
3kV
External Diameter
3.6mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
413 x 44AWG
Reel Length (Metric)
3.05m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
UL 3577
Technical Docs (1)
Alternatives for WI-M-18-10-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0588
