Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-18-10-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144588
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.440 (CNY150.7872) |
| 10+ | CNY130.760 (CNY147.7588) |
| 25+ | CNY128.820 (CNY145.5666) |
| 50+ | CNY128.270 (CNY144.9451) |
| 100+ | CNY127.710 (CNY144.3123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.44 (CNY150.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-18-10-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144588
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size413 x 44AWG
Reel Length (Imperial)10ft
Reel Length (Metric)3.05m
Operating Temperature Max-
Conductor Area CSA-
Voltage Rating3kV
Conductor MaterialCopper
External Diameter3.6mm
Approval SpecificationUL 3577
Product Range-
Technical Specifications
Jacket Material
Silicone
Wire Gauge
18AWG
Reel Length (Imperial)
10ft
Operating Temperature Max
-
Voltage Rating
3kV
External Diameter
3.6mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
413 x 44AWG
Reel Length (Metric)
3.05m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
UL 3577
Technical Docs (1)
Alternatives for WI-M-18-10-0
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0588
