Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-14-25-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144587
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY471.190 (CNY532.4447) |
| 10+ | CNY461.760 (CNY521.7888) |
| 25+ | CNY452.520 (CNY511.3476) |
| 50+ | CNY443.580 (CNY501.2454) |
| 100+ | CNY434.700 (CNY491.211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY471.19 (CNY532.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-14-25-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144587
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourRed
Wire Gauge14AWG
No. of Max Strands x Strand Size420 x 0.08mm
Reel Length (Metric)7.62m
Reel Length (Imperial)25ft
Operating Temperature Max180°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter4.7mm
Approval Specification-
Product Range-
Product Overview
WI-M-14-25-2 is a 14AWG, 420/0.08 stranded, tinned copper wire with highly flexible 4.7mm diameter silicone jacket.
- 1100V voltage rating
- 3.2kV/min dielectric strength
- UL recognized
- 25ft length, red colour silicone jacket
Technical Specifications
Jacket Material
Silicone
Wire Gauge
14AWG
Reel Length (Metric)
7.62m
Operating Temperature Max
180°C
Voltage Rating
600V
External Diameter
4.7mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
420 x 0.08mm
Reel Length (Imperial)
25ft
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Alternatives for WI-M-14-25-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0316
