Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-14-10-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144584
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.260 (CNY212.7338) |
| 10+ | CNY184.490 (CNY208.4737) |
| 25+ | CNY180.800 (CNY204.304) |
| 50+ | CNY177.770 (CNY200.8801) |
| 100+ | CNY174.230 (CNY196.8799) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.26 (CNY212.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-14-10-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code4144584
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size420 x 0.08mm
Reel Length (Imperial)10ft
Reel Length (Metric)3.05m
Operating Temperature Max180°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter4.7mm
Approval Specification-
Product Range-
Technical Specifications
Jacket Material
Silicone
Wire Gauge
14AWG
Reel Length (Imperial)
10ft
Operating Temperature Max
180°C
Voltage Rating
600V
External Diameter
4.7mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
420 x 0.08mm
Reel Length (Metric)
3.05m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Alternatives for WI-M-14-10-0
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1988
