Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-10-10-2
Order Code4144568
Product RangeCoolflex 45 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.900 (CNY276.737) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.90 (CNY276.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-10-10-2
Order Code4144568
Product RangeCoolflex 45 Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourRed
Wire Gauge10AWG
No. of Max Strands x Strand Size1050 x 0.08mm
Reel Length (Imperial)10ft
Reel Length (Metric)3.05m
Operating Temperature Max180°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter6mm
Approval SpecificationUL 758
Product RangeCoolflex 45 Series
Product Overview
WI-M-10-10-2 is an extra heavy-duty 10AWG, UL-recognized test lead wire featuring a 1050/0.08 stranded tinned copper conductor and a highly flexible 6 mm diameter silicone jacket for enhanced durability and performance.
- 1100V voltage rating
- 3.2KV/min dielectric strength
- Rated temperature range from -40°C to 180°C
- 10ft wire length, red colour
Technical Specifications
Jacket Material
Silicone
Wire Gauge
10AWG
Reel Length (Imperial)
10ft
Operating Temperature Max
180°C
Voltage Rating
600V
External Diameter
6mm
Product Range
Coolflex 45 Series
Jacket Colour
Red
No. of Max Strands x Strand Size
1050 x 0.08mm
Reel Length (Metric)
3.05m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
UL 758
Technical Docs (1)
Alternatives for WI-M-10-10-2
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1988
