Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-31610-5Copy
Manufacturer Standard Lead Time19 weeks
Order Code4144361
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.030 (CNY38.4539) |
| 10+ | CNY32.190 (CNY36.3747) |
| 50+ | CNY30.540 (CNY34.5102) |
| 100+ | CNY29.050 (CNY32.8265) |
| 250+ | CNY28.470 (CNY32.1711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.03 (CNY38.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-31610-5Copy
Manufacturer Standard Lead Time19 weeks
Order Code4144361
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating35A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourGreen
Contact MaterialBrass
Contact Termination TypeQuick Connect, Solder
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-31610-5 is a screw-in safety banana jack with a ¼” quick connect. Mates with all standard 4mm banana plugs (shrouded, unshrouded, or retractable).
- 1/4” (6.4mm) x .032” (.81mm) fast-on connector or wire can be soldered to the terminal
- Mounting hole size is 15/32” (11.9mm), can mount thru panels up to .4” (10mm) thick
- Nylon housing and nickel plated brass contact
- 35A, 1000V, CAT III rated
- Green colour safety banana jack
Technical Specifications
Gender
Jack
Current Rating
35A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Green
Contact Termination Type
Quick Connect, Solder
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Alternatives for BU-31610-5
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
