Print Page
Image is for illustrative purposes only. Please refer to product description.

90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.030 (CNY38.4539) |
| 5+ | CNY32.190 (CNY36.3747) |
| 10+ | CNY30.540 (CNY34.5102) |
| 20+ | CNY29.050 (CNY32.8265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.03 (CNY38.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-31610-0Copy
Order Code4144356
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating35A
Voltage Rating1kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
Product Overview
BU-31610-0 is a screw-in safety banana jack with a ¼” quick connect. Mates with all standard 4mm banana plugs (shrouded, unshrouded, or retractable).
- 1/4” (6.4mm) x .032” (.81mm) fast-on connector or wire can be soldered to the terminal
- Mounting hole size is 15/32” (11.9mm), can mount thru panels up to .4” (10mm) thick
- Nylon housing and nickel plated brass contact
- 35A, 1000V, CAT III rated
- Black colour safety banana jack
Technical Specifications
Gender
Jack
Current Rating
35A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Solder
Technical Docs (1)
Alternatives for BU-31610-0
7 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
