Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-20-25-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code4307738
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,270.680 (CNY1,435.8684) |
| 5+ | CNY1,245.270 (CNY1,407.1551) |
| 10+ | CNY1,219.860 (CNY1,378.4418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,270.68 (CNY1,435.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-20-25-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code4307738
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourBlack
Wire Gauge20AWG
No. of Max Strands x Strand Size41 x 0.127mm
Reel Length (Imperial)25ft
Reel Length (Metric)7.6m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.24mm
Approval Specification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
20AWG
Reel Length (Imperial)
25ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
2.24mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
41 x 0.127mm
Reel Length (Metric)
7.6m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
