Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-20-10-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4307737
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY671.970 (CNY759.3261) |
| 5+ | CNY658.540 (CNY744.1502) |
| 10+ | CNY645.100 (CNY728.963) |
| 20+ | CNY631.660 (CNY713.7758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY671.97 (CNY759.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-20-10-2Copy
Manufacturer Standard Lead Time22 weeks
Order Code4307737
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourRed
Wire Gauge20AWG
No. of Max Strands x Strand Size41 x 0.127mm
Reel Length (Imperial)10ft
Reel Length (Metric)3m
Operating Temperature Max200°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.24mm
Approval Specification-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
20AWG
Reel Length (Imperial)
10ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
2.24mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
41 x 0.127mm
Reel Length (Metric)
3m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
