Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-18-50-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code4307731
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY522.750 (CNY590.7075) |
| 5+ | CNY501.830 (CNY567.0679) |
| 10+ | CNY480.910 (CNY543.4283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY522.75 (CNY590.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-18-50-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code4307731
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size413 x 44AWG
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating3kV
Conductor MaterialCopper
External Diameter3.6mm
Approval SpecificationRoHS 3, UL 3577
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
18AWG
Reel Length (Imperial)
50ft
Operating Temperature Max
150°C
Voltage Rating
3kV
External Diameter
3.6mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
413 x 44AWG
Reel Length (Metric)
15.2m
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
RoHS 3, UL 3577
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
