Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-14-50-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code4307727
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY746.680 (CNY843.7484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY746.68 (CNY843.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-14-50-0Copy
Manufacturer Standard Lead Time22 weeks
Order Code4307727
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size420 x 0.08mm
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Operating Temperature Max180°C
Conductor Area CSA-
Voltage Rating1.1kV
Conductor MaterialTinned Copper
External Diameter4.7mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
14AWG
Reel Length (Imperial)
50ft
Operating Temperature Max
180°C
Voltage Rating
1.1kV
External Diameter
4.7mm
SVHC
No SVHC (19-Jan-2021)
Jacket Colour
Black
No. of Max Strands x Strand Size
420 x 0.08mm
Reel Length (Metric)
15.2m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378
