Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-14-100-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code4307729
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,345.830 (CNY1,520.7879) |
| 5+ | CNY1,318.960 (CNY1,490.4248) |
| 10+ | CNY1,291.990 (CNY1,459.9487) |
| 20+ | CNY1,265.120 (CNY1,429.5856) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,345.83 (CNY1,520.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-14-100-0Copy
Manufacturer Standard Lead Time21 weeks
Order Code4307729
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourBlack
Wire Gauge14AWG
No. of Max Strands x Strand Size420 x 0.08mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max180°C
Conductor Area CSA-
Voltage Rating1.1kV
Conductor MaterialTinned Copper
External Diameter4.7mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
180°C
Voltage Rating
1.1kV
External Diameter
4.7mm
SVHC
No SVHC (19-Jan-2021)
Jacket Colour
Black
No. of Max Strands x Strand Size
420 x 0.08mm
Reel Length (Metric)
30.5m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.756
