Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-10-25-0.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3132886
Product RangeCoolflex 45 Series
Your Part Number
6 In Stock
8 more incoming. You can reserve stock now
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY689.540 (CNY779.1802) |
| 10+ | CNY675.760 (CNY763.6088) |
| 25+ | CNY662.240 (CNY748.3312) |
| 50+ | CNY649.240 (CNY733.6412) |
| 100+ | CNY635.900 (CNY718.567) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY689.54 (CNY779.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoWI-M-10-25-0.Copy
Manufacturer Standard Lead Time16 weeks
Order Code3132886
Product RangeCoolflex 45 Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourBlack
Wire Gauge10AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)25ft
Reel Length (Metric)7.62m
Operating Temperature Max180°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter5mm
Approval Specification-
Product RangeCoolflex 45 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
10AWG
Reel Length (Imperial)
25ft
Operating Temperature Max
180°C
Voltage Rating
600V
External Diameter
5mm
Product Range
Coolflex 45 Series
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
7.62m
Conductor Area CSA
-
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
