Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoSMBM-BNCM17410Copy
Manufacturer Standard Lead Time22 weeks
Order Code4349444
Product RangeSMBM-BNCM174 Series
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY123.710 (CNY139.7923) |
| 5+ | CNY117.740 (CNY133.0462) |
| 10+ | CNY111.760 (CNY126.2888) |
| 20+ | CNY109.560 (CNY123.8028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY123.71 (CNY139.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoSMBM-BNCM17410Copy
Manufacturer Standard Lead Time22 weeks
Order Code4349444
Product RangeSMBM-BNCM174 Series
Technical Datasheet
Connector to ConnectorBNC Plug to SMB Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type ABNC Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeSMBM-BNCM174 Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector to Connector
BNC Plug to SMB Plug
Cable Length - Metric
1m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
SMBM-BNCM174 Series
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG174
Connector Type B
SMB Straight Plug
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
