Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-8783Copy
Manufacturer Standard Lead Time7 weeks
Order Code3228860
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.440 (CNY56.9972) |
| 15+ | CNY49.100 (CNY55.483) |
| 50+ | CNY48.130 (CNY54.3869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.44 (CNY57.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-8783Copy
Manufacturer Standard Lead Time7 weeks
Order Code3228860
Technical Datasheet
Connector TypeAlligator Clip
Current Rating-
Jaw Opening Max25.4mm
Insulator Colour-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Large telecom clip with bed of nails and spike.
- Most versatile and widely used telecom clip on the market
- Overall length is 2.6” (66mm)
- Nickel sliver clip and brass hardware
- Wire mounting hardware installed
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
25.4mm
Product Range
-
Current Rating
-
Insulator Colour
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
