Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-8783-J.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132896
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.410 (CNY87.4733) |
| 15+ | CNY75.210 (CNY84.9873) |
| 50+ | CNY73.430 (CNY82.9759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.41 (CNY87.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoJP-8783-J.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3132896
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating5A
Jaw Opening Max25.4mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Large telecom clip with bed of nails and spike
- Most versatile and widely used telecom clip on the market
- Overall length is 2.6” (66mm)
- Nickel sliver clip and brass hardware
- 4mm banana jack installed (increases length to 3.3” (84mm))
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
25.4mm
Product Range
-
Current Rating
5A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019
