Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoCL4A07M002Copy
Manufacturer Standard Lead Time5 weeks
Order Code4542821
Product RangeCL4A07Uxxx Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.270 (CNY367.5551) |
| 5+ | CNY306.780 (CNY346.6614) |
| 10+ | CNY288.280 (CNY325.7564) |
| 25+ | CNY277.400 (CNY313.462) |
| 50+ | CNY273.490 (CNY309.0437) |
| 100+ | CNY269.570 (CNY304.6141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY325.27 (CNY367.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoCL4A07M002Copy
Manufacturer Standard Lead Time5 weeks
Order Code4542821
Product RangeCL4A07Uxxx Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeCL4A07Uxxx Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (19-Jan-2021)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
CL4A07Uxxx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155585
