Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoC84AC02M004Copy
Manufacturer Standard Lead Time4 weeks
Order Code4542902
Product RangeC84AC02Uxxx Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.240 (CNY332.4912) |
| 5+ | CNY288.660 (CNY326.1858) |
| 10+ | CNY283.080 (CNY319.8804) |
| 25+ | CNY277.500 (CNY313.575) |
| 50+ | CNY271.920 (CNY307.2696) |
| 100+ | CNY266.330 (CNY300.9529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.24 (CNY332.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoC84AC02M004Copy
Manufacturer Standard Lead Time4 weeks
Order Code4542902
Product RangeC84AC02Uxxx Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BM8 Receptacle
No. of Positions4 Positions
Cable Length - Metric4m
Cable Length - Imperial13.1ft
Product RangeC84AC02Uxxx Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
13.1ft
SVHC
No SVHC (19-Jan-2021)
Connector Type B
M8 Receptacle
Cable Length - Metric
4m
Product Range
C84AC02Uxxx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155585
