Print Page
Image is for illustrative purposes only. Please refer to product description.

10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY255.940 (CNY289.2122) |
| 10+ | CNY226.860 (CNY256.3518) |
| 25+ | CNY218.290 (CNY246.6677) |
| 100+ | CNY212.110 (CNY239.6843) |
| 250+ | CNY208.140 (CNY235.1982) |
| 500+ | CNY204.160 (CNY230.7008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY255.94 (CNY289.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoC5BD11M002Copy
Order Code4163969
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type B90° M12 Receptacle
No. of Positions5 Positions
Product Range-
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
5 Positions
Connector Type B
90° M12 Receptacle
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135626
