Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoC4C02M004Copy
Manufacturer Standard Lead Time6 weeks
Order Code4163777
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY237.000 (CNY267.810) |
| 10+ | CNY210.050 (CNY237.3565) |
| 25+ | CNY202.150 (CNY228.4295) |
| 100+ | CNY196.460 (CNY221.9998) |
| 250+ | CNY192.780 (CNY217.8414) |
| 500+ | CNY189.090 (CNY213.6717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY237.00 (CNY267.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoC4C02M004Copy
Manufacturer Standard Lead Time6 weeks
Order Code4163777
Technical Datasheet
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric4m
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
4m
No. of Positions
4 Positions
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24948
