Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoC4B81M010Copy
Manufacturer Standard Lead Time27 weeks
Order Code4666570
Product RangeBlue-Flex C4B81Uxxx Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.490 (CNY397.1837) |
| 5+ | CNY337.410 (CNY381.2733) |
| 10+ | CNY323.340 (CNY365.3742) |
| 20+ | CNY316.870 (CNY358.0631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.49 (CNY397.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoC4B81M010Copy
Manufacturer Standard Lead Time27 weeks
Order Code4666570
Product RangeBlue-Flex C4B81Uxxx Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeBlue-Flex C4B81Uxxx Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
C4B81M010 is a Mueller Blue-Flex™ M12 cordset. It is a 4-position instrumentation cable assembly with a right-angle male to free end configuration and 22AWG unshielded conductors. The cordset utilizes the Mueller Blue-Flex™ cable, 22AWG unshielded 4 conductor, silicone outer and inner conductor jackets for maximum flexibility.
- Cable length: 10m
- Voltage rating is 250V AC/DC
- Current rating is 4A
- Operating temperature range from -40°C to 150°C
- Material: coupling nuts (anti-vibration) – nickel plated brass
- Pins/contacts: gold plated brass
- Flex rating: 20 million cycles
- Torsion rating: 20 million cycles
- Meets standard: IEC 61076-2-101
- Protection class: IEC IP68 and FT2 flame test rating
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
Blue-Flex C4B81Uxxx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61
