Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoC4AD81M005Copy
Manufacturer Standard Lead Time27 weeks
Order Code4666560
Product RangeBlue-Flex C4AD81Uxxx Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.870 (CNY307.2131) |
| 5+ | CNY261.030 (CNY294.9639) |
| 10+ | CNY250.180 (CNY282.7034) |
| 20+ | CNY245.140 (CNY277.0082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.87 (CNY307.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoC4AD81M005Copy
Manufacturer Standard Lead Time27 weeks
Order Code4666560
Product RangeBlue-Flex C4AD81Uxxx Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeBlue-Flex C4AD81Uxxx Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
C4AD81M005 is a Mueller Blue-Flex™ M12 cordset. It is a 4-position instrumentation cable assembly with a straight male to right-angle female configuration and 22AWG unshielded conductors. The cordset utilizes the Mueller Blue-Flex™ cable, 22AWG unshielded 4 conductor, silicone outer and inner conductor jackets for maximum flexibility.
- Cable length: 5m
- Voltage rating is 250V AC/DC
- Current rating is 4A
- Operating temperature range from -40°C to 150°C
- Dielectric test: 2000V AC, no breakdown
- Conductor resistance: 595.4ohm/KM at 20°C max
- Flex rating: 20 million cycles
- Torsion rating: 20 million cycles
- Meets standard: IEC 61076-2-101
- Protection class: IEC IP68 and FT2 flame test rating
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
90° M12 Receptacle
Cable Length - Metric
5m
Product Range
Blue-Flex C4AD81Uxxx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
