Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoC4A81M005Copy
Manufacturer Standard Lead Time27 weeks
Order Code4666558
Product RangeBlue-Flex C4A81Uxxx Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.260 (CNY252.2838) |
| 5+ | CNY214.420 (CNY242.2946) |
| 10+ | CNY205.470 (CNY232.1811) |
| 20+ | CNY201.380 (CNY227.5594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.26 (CNY252.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoC4A81M005Copy
Manufacturer Standard Lead Time27 weeks
Order Code4666558
Product RangeBlue-Flex C4A81Uxxx Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeBlue-Flex C4A81Uxxx Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
C4A81M005 is a Blue-Flex™, 4-pin position, straight male to open end M12 cordset. It features silicone insulated conductors wrapped in a silicone jacket.
- Connection configuration: male to open end
- Silicone wire insulation material
- 20million cycles flex rating, 20million cycles torsion rating
- Blue insulation colour
- 22AWG wire gauge
- M12 shell size
- 5m cable length
- 250V AC/DC voltage
- Silicone body material
- Temperature rating from -40°C to 150°C (302°F)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Blue-Flex C4A81Uxxx Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31
