Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoC3D04M006Copy
Manufacturer Standard Lead Time6 weeks
Order Code4163752
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.630 (CNY279.8219) |
| 5+ | CNY232.760 (CNY263.0188) |
| 10+ | CNY217.880 (CNY246.2044) |
| 25+ | CNY209.150 (CNY236.3395) |
| 50+ | CNY206.020 (CNY232.8026) |
| 100+ | CNY202.890 (CNY229.2657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.63 (CNY279.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoC3D04M006Copy
Manufacturer Standard Lead Time6 weeks
Order Code4163752
Technical Datasheet
Connector Type A90° M12 Receptacle
Connector Type BFree End
Cable Length - Metric6m
Technical Specifications
Connector Type A
90° M12 Receptacle
Cable Length - Metric
6m
Connector Type B
Free End
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237414
