Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-PB24-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133014
Product RangeBU-PB24 Series
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.880 (CNY60.8844) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.88 (CNY60.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-PB24-2.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133014
Product RangeBU-PB24 Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug
Test Connector Type B4mm Stackable Banana Plug
Lead Length - Imperial24"
Lead Length - Metric610mm
Insulator ColourRed
Current Rating15A
Voltage Rating1kV
Product RangeBU-PB24 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Test lead with stackable 4mm banana plugs on each end
- Banana plugs mate with any standard 4mm banana jack
- Red colour PVC insulated, 18AWG test lead, colour matching polypropylene banana over‐moulds
- Nickel plated beryllium copper banana plugs
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug
Lead Length - Metric
610mm
Current Rating
15A
Product Range
BU-PB24 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023179
