Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P6883.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133091
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.820 (CNY50.6466) |
| 5+ | CNY42.400 (CNY47.912) |
| 10+ | CNY40.220 (CNY45.4486) |
| 20+ | CNY38.270 (CNY43.2451) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.82 (CNY50.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P6883.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133091
Technical Datasheet
Product Range-
Current Rating30A
Voltage Rating500V
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector Colour-
Contact MaterialBrass
Technical Specifications
Product Range
-
Voltage Rating
500V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
30A
Contact Plating
Nickel Plated Contacts
Connector Colour
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026599
