Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P5697-36Copy
Manufacturer Standard Lead Time15 weeks
Order Code3932587
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.720 (CNY116.0736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.72 (CNY116.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P5697-36Copy
Manufacturer Standard Lead Time15 weeks
Order Code3932587
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Product Overview
BU-P5697-36 is a coaxial cable test lead with male BNC connectors at both ends of an RG-58/U coaxial cable.
- 36" (914.4mm) cable length
- 20AWG (19x33) tinned copper conductor
- Tarnish-resistant nickel-plated brass body, gold-plated brass contact, PTFE insulator
- 50 ohm impedance
- Hands-free to 500V RMS voltage
- Temperature range from -40°C to 85°C
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
