Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P5519A.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3132873
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.630 (CNY256.0919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.63 (CNY256.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Premium replacement test probe set
- Includes one red and one black soft grip test probe
- Constructed with premium, ultra‐flex 18AWG silicone jacketed wire
- Overmoulded, shrouded, right angle, safety tip, industry standard 4mm banana plugs
- Features snap‐on safety tips for extended Category III and IV voltage ratings
- Compatible with all major DMM brands that accept shrouded 4mm banana plugs
- CAT IV 600V (with safety tip), CAT III 1000V (with safety tip), CAT II 1000V (without safety tip)
Technical Specifications
Voltage Rating
1kV
Lead Length - Metric
1.2m
No. of Test Leads
2
Current Rating
10A
Lead Length - Imperial
4ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0952
