Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P5170-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code3932583
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.610 (CNY39.1093) |
| 5+ | CNY32.070 (CNY36.2391) |
| 10+ | CNY29.440 (CNY33.2672) |
| 20+ | CNY26.360 (CNY29.7868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.61 (CNY39.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P5170-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code3932583
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating5kVDC
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeCrimp / Solder
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
5kVDC
Connector Colour
Red
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-P5170-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088
