Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P5167-0.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3133074
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.480 (CNY17.4924) |
| 50+ | CNY13.550 (CNY15.3115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.48 (CNY17.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P5167-0.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3133074
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating15A
Voltage Rating5kV
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeCrimp / Solder
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
5kV
Connector Colour
Black
Contact Termination Type
Crimp / Solder
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for BU-P5167-0.
5 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
