Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P5145.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133073
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.060 (CNY130.0178) |
| 5+ | CNY108.840 (CNY122.9892) |
| 10+ | CNY103.270 (CNY116.6951) |
| 20+ | CNY98.220 (CNY110.9886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.06 (CNY130.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P5145.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133073
Technical Datasheet
Connector MountingFree Hanging
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product Range-
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Free Hanging
Voltage Rating
-
Connector Colour
Black
Contact Termination Type
Solder
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0138
