Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.160 (CNY113.1808) |
| 10+ | CNY98.160 (CNY110.9208) |
| 25+ | CNY96.160 (CNY108.6608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.16 (CNY113.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4970.Copy
Order Code3133071
Technical Datasheet
Lead Length - Imperial7"
Lead Length - Metric178mm
Current Rating5A
Voltage Rating500Vrms
Product Overview
- Male BNC breakout to 7” wire leads
- Constructed with PVC insulated, 20AWG (41/36), 105°C rated wire
- Red lead is connected to BNC centre contact and black wire is connected to BNC shell
- Nickel- plated brass BNC shell, gold plated beryllium copper BNC contact
- ABS BNC housing
Technical Specifications
Lead Length - Imperial
7"
Current Rating
5A
Lead Length - Metric
178mm
Voltage Rating
500Vrms
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0156
