Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4969.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.900 (CNY88.027) |
| 10+ | CNY76.350 (CNY86.2755) |
| 25+ | CNY74.790 (CNY84.5127) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.90 (CNY88.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4969.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3133070
Technical Datasheet
BNC Connector TypeBNC Jack
Test Connector Type BFree End
Lead Length - Imperial7"
Lead Length - Metric178mm
Insulator ColourBlack, Red
Current Rating5A
Voltage Rating500Vrms
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Female BNC breakout to 7" long, 20AWG (41/36) wires insulated with PVC.
- Wire leads are overmoulded to BNC for maximum strain relief and protection from harsh environments
- Red wire is connected to the centre contact pin and the black wire is connected to the shell
- Nickel plated brass BNC body, gold-plated beryllium copper BNC contact
Technical Specifications
BNC Connector Type
BNC Jack
Lead Length - Imperial
7"
Insulator Colour
Black, Red
Voltage Rating
500Vrms
SVHC
No SVHC (27-Jun-2024)
Test Connector Type B
Free End
Lead Length - Metric
178mm
Current Rating
5A
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01131
