Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4911B-60-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code4007984
Product RangeBU-P4911B Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY170.140 (CNY192.2582) |
| 10+ | CNY163.350 (CNY184.5855) |
| 25+ | CNY156.570 (CNY176.9241) |
| 50+ | CNY153.100 (CNY173.003) |
| 100+ | CNY149.880 (CNY169.3644) |
Price for:Each
Minimum: 1
Multiple: 1
CNY170.14 (CNY192.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4911B-60-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code4007984
Product RangeBU-P4911B Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Retractable Sleeve
Test Connector Type B4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial60"
Lead Length - Metric1.52m
Insulator ColourGreen
Current Rating20A
Voltage Rating1kV
Product RangeBU-P4911B Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-P4911B-60-5 is a stackable, retractable banana plugs fit all standard 4mm banana jacks.
- 18AWG cable with a highly flexible silicone jacket
- Clear retractable banana sheath provides electrical protection when cable is not mounted
- Built-in banana jack accepts unshrouded or retractable 4mm banana plugs
- Hands free testing to 1000V, 600V Cat II, 20A
- 1.5M length
- Green colour cable
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial
60"
Insulator Colour
Green
Voltage Rating
1kV
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Metric
1.52m
Current Rating
20A
Product Range
BU-P4911B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037
