Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4911B-36-0Copy
Manufacturer Standard Lead Time15 weeks
Order Code3932581
Product RangeBU-P4911B Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.470 (CNY163.2511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.47 (CNY163.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4911B-36-0Copy
Manufacturer Standard Lead Time15 weeks
Order Code3932581
Product RangeBU-P4911B Series
Technical Datasheet
Test Connector Type A4mm Stackable Banana Plug, Retractable Sleeve
Test Connector Type B4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial36"
Lead Length - Metric914.4mm
Insulator ColourBlack
Current Rating20A
Voltage Rating600V
Product RangeBU-P4911B Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-P4911B-36-0 is a stackable, retractable banana plugs fit all standard 4mm banana jacks. Built-in banana jack accepts unshrouded or retractable 4mm banana plugs.
- Clear retractable banana sheath provides electrical protection when cable is not mounted
- 18AWG cable with a highly flexible silicone jacket
- 36" length
- Hands free testing to 1000V, 600V CAT II, 20A
- Black colour insulation
Technical Specifications
Test Connector Type A
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
600V
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Stackable Banana Plug, Retractable Sleeve
Lead Length - Metric
914.4mm
Current Rating
20A
Product Range
BU-P4911B Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0254
