Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4911A-36-0.Copy
Order Code3133068
Product RangeBU-P4911A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY128.420 (CNY145.1146) |
| 5+ | CNY123.490 (CNY139.5437) |
| 10+ | CNY118.920 (CNY134.3796) |
| 20+ | CNY114.660 (CNY129.5658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY128.42 (CNY145.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P4911A-36-0.Copy
Order Code3133068
Product RangeBU-P4911A Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial36"
Lead Length - Metric914mm
Insulator ColourBlack
Current Rating20A
Voltage Rating1kV
Product RangeBU-P4911A Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Test lead with spring-loaded, retractable banana plugs at both ends
- Banana plugs fit all standard 4mm banana jacks
- Constructed with 18AWG black colour PVC jacketed wire
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
914mm
Current Rating
20A
Product Range
BU-P4911A Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0541
