Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3770-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code3932573
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.470 (CNY78.5011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.47 (CNY78.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3770-2Copy
Manufacturer Standard Lead Time14 weeks
Order Code3932573
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating2500Vrms
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialCopper
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Voltage Rating
2500Vrms
Connector Mounting
Panel Mount
Contact Material
Copper
Current Rating
15A
Contact Plating
Gold Plated Contacts
Connector Colour
Red
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112
