Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.110 (CNY282.6243) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY250.11 (CNY282.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3690-0.Copy
Order Code3133061
Technical Datasheet
Connector MountingCable Mount
Current Rating5A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeSolder
Product Range-
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Solder
Technical Docs (1)
Alternatives for BU-P3690-0.
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0102
