Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.270 (CNY19.5151) |
| 5+ | CNY16.340 (CNY18.4642) |
| 10+ | CNY15.500 (CNY17.515) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.27 (CNY19.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3277.Copy
Order Code3133089
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating5A
Voltage Rating1.5kV
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeTurret
Product Range-
Technical Specifications
Gender
Jack
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
1.5kV
Connector Colour
-
Contact Termination Type
Turret
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000517
