Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3267.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3133088
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.540 (CNY22.0802) |
| 5+ | CNY18.480 (CNY20.8824) |
| 10+ | CNY17.530 (CNY19.8089) |
| 20+ | CNY16.680 (CNY18.8484) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.54 (CNY22.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P3267.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3133088
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating2.5kV
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
2.5kV
Connector Colour
-
Contact Termination Type
Solder
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002564
