Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2249-C-600.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3133055
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY544.720 (CNY615.5336) |
| 10+ | CNY534.500 (CNY603.985) |
| 25+ | CNY524.270 (CNY592.4251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY544.72 (CNY615.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2249-C-600.Copy
Manufacturer Standard Lead Time12 weeks
Order Code3133055
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial50ft
Cable Length - Metric15.24m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
15.24m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
50ft
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.592391
