Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2249-C-36Copy
Manufacturer Standard Lead Time15 weeks
Order Code3932565
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY193.960 (CNY219.1748) |
| 10+ | CNY161.260 (CNY182.2238) |
| 25+ | CNY158.220 (CNY178.7886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY193.96 (CNY219.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2249-C-36Copy
Manufacturer Standard Lead Time15 weeks
Order Code3932565
Technical Datasheet
Cable Length - Imperial36"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric914.4mm
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-P2249-C-36 is a test lead with male BNC connectors and strain reliefs on each end of an RG-58C/U cable.
- 20AWG (19x33) tinned copper wire centre conductor and tinned copper braid (95% coverage) shield
- PVC wire insulation, PTFE insulator, moulded PVC strain relief
- 50 ohm impedance, hands-free testing to 500VRMS voltage rating
- Temperature range from -40°C (-40°F) to 85°C (185°F)
- 36" (914.4mm) cable length
Technical Specifications
Cable Length - Imperial
36"
Cable Length - Metric
914.4mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061689
