Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2249-C-120Copy
Manufacturer Standard Lead Time15 weeks
Order Code3932559
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY365.760 (CNY413.3088) |
| 10+ | CNY358.720 (CNY405.3536) |
| 25+ | CNY351.680 (CNY397.3984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY365.76 (CNY413.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2249-C-120Copy
Manufacturer Standard Lead Time15 weeks
Order Code3932559
Technical Datasheet
Cable Length - Imperial120"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric3.05m
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-P2249-C-120 is a test lead with male BNC connectors and strain reliefs on each end of an RG-58C/U cable.
- 20AWG (19 x 33 strand) tinned copper center conductor
- 95% coverage tinned copper braid shield
- Durable PVC insulation
- Male BNC body is made of tarnish-resistant, nickel-plated brass
- Gold-plated brass center contact
- PTFE insulator, molded PVC strain relief
- Impedance of 50 ohm with a capacitance of 30.8pF/ft
- Offers a power loss of only 0.40dB per 100ft at 1MHz and supports hands-free testing up to 500VRMS
- Operating temperature range from -40°C (-40°F) to 85°C (185°F)
- 120" length (3048mm)
Technical Specifications
Cable Length - Imperial
120"
Cable Length - Metric
3.05m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141067
