Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY104.780 (CNY118.4014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY104.78 (CNY118.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P2035-0.Copy
Order Code3133086
Technical Datasheet
Connector MountingCable Mount
Current Rating5A
Voltage Rating2.5kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialBeryllium Copper
Contact Termination TypeScrew
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Gender
Plug
Current Rating
5A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
2.5kV
Connector Colour
Black
Contact Termination Type
Screw
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003964
